Vishay KBPC2504GW technical specifications.
| Forward Current | 25A |
| Height | 8.4mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 500uA |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBPC2504GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
