
The KBPC2506GW is a general purpose rectifier diode from Vishay with a maximum reverse voltage of 600V and a maximum forward current of 25A. It can handle a peak non-repetitive surge current of 350A and has a maximum operating temperature of 150°C. The diode is available in a through hole package with a width of 28.8mm and a length of 28.8mm. It is RoHS compliant and suitable for use in a variety of applications.
Vishay KBPC2506GW technical specifications.
| Forward Current | 25A |
| Height | 8.4mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500uA |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBPC2506GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
