The KBPC3508GW is a general purpose rectifier diode from Vishay with a maximum repetitive reverse voltage of 800V and a maximum forward surge current of 400A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is mounted through a hole and is compliant with RoHS regulations. It measures 28.8mm in length and 28.8mm in width, with a height of 8.4mm.
Vishay KBPC3508GW technical specifications.
| Forward Current | 35A |
| Height | 8.4mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBPC3508GW to view detailed technical specifications.
No datasheet is available for this part.