The KBPC608PBF is a bridge rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 10mA. The device is RoHS compliant and has a current rating of 6A. It is available in a through-hole package type S-PUFM-W4.
Vishay KBPC608PBF technical specifications.
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 5.33mm |
| Lead Length | 22mm |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 137A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10mA |
| Mount | Through Hole |
| Output Current | 6A |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBPC608PBF to view detailed technical specifications.
No datasheet is available for this part.