The KBPC801PBF is a bridge rectifier with a maximum repetitive reverse voltage of 100V and a maximum forward surge current of 137A. It can handle an average rectified current of 8A and a maximum reverse current of 100mA. The device is lead free and RoHS compliant, with a package type of S-PUFM-W4. It is designed for through hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay KBPC801PBF technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 137A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBPC801PBF to view detailed technical specifications.
No datasheet is available for this part.