Vishay KBPC806PBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Lead Length | 22mm |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 137A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 137A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBPC806PBF to view detailed technical specifications.
No datasheet is available for this part.