Vishay KBU4K-E4/51 technical specifications.
| Average Rectified Current | 4A |
| Current | 3A |
| Forward Current | 4A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 800V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBU4K-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.