Vishay KBU4M technical specifications.
| Forward Current | 4A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay KBU4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.