
Single-phase bridge rectifier with 8A average rectified current and 600V repetitive reverse voltage. Features a 300A peak non-repetitive surge current and a maximum forward current of 8A. This through-hole component is housed in a KBU SIP package with dimensions of 23.7mm length, 7.1mm width, and 19.3mm height. Operating temperature range is -50°C to 150°C. RoHS compliant and supplied in bulk packaging.
Vishay KBU8J-E4/51 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SIP |
| Current | 8A |
| Forward Current | 8A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KBU8J-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
