This Vishay film capacitor has a capacitance of 0.0015uF with a voltage rating of 2000VDC or 600VAC. It has a tolerance of 20% and is constructed with a plastic rectangular can. The operating temperature range is from -55 to 100 degrees Celsius. It is available for through hole mounting with a radial termination style.
Vishay KP 1836-215/206-G technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 20% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6.5 X 14.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay KP 1836-215/206-G to view detailed technical specifications.
No datasheet is available for this part.