Vishay KP1830-168-014 technical specifications.
| Capacitance | 680pF |
| Construction | RADIAL |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1830-168-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.