Vishay KP1830-215/061- technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.4 |
| Terminal Pitch (mm) | 5 |
| Lead Length (mm) | 6 |
| Capacitance | 0.0015uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 1% |
| DC Rated Voltage | 63VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 40VAC |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay KP1830-215/061- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.