Vishay KP1830110015G technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | KP 1830 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1830110015G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.