Vishay KP1830115014 technical specifications.
| Capacitance | 150pF |
| Package/Case | 1830 |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Series | KP1830 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1830115014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.