Vishay KP1830115635W technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1830115635W to view detailed technical specifications.
No datasheet is available for this part.