Vishay KP1830122631 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 1% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1830122631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.