Vishay KP1830282063 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | KP 1830 |
| Termination | PC Pins |
| Tolerance | 2.5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1830282063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.