Radial film capacitor with 15nF capacitance and 1% tolerance, rated for 63V DC and 40V AC. Features a PP dielectric, through-hole mounting, and radial leads with a 5mm pitch. Operates across a wide temperature range from -55°C to 100°C, with a 2000-hour life expectancy. Dimensions include 5.5mm width, 7.2mm length, and 7mm height.
Vishay KP1830315061 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KP 1830 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1830315061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.