This Vishay KP1830327063 is a 27nF film capacitor with a radial package and through hole mount. It operates over a temperature range of -55°C to 100°C and has a DC rated voltage of 63V. The capacitor features a polypropylene dielectric material and a tolerance of 2.5%. It is available in bulk packaging and has a voltage rating of 40V AC.
Vishay KP1830327063 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | KP 1830 |
| Termination | PC Pins |
| Tolerance | 2.5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1830327063 to view detailed technical specifications.
No datasheet is available for this part.