Vishay KP1836-133-134 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836-133-134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.