Vishay KP1836115135 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | KP1836 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836115135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.