Vishay KP1836127134 technical specifications.
| Capacitance | 270pF |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Bulk |
| Series | KP1836 |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836127134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.