Vishay KP1836133135G technical specifications.
| Capacitance | 330pF |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | KP1836 |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836133135G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.