Radial film capacitor with 1nF capacitance and 1.6kV DC voltage rating. Features PP dielectric, 10% tolerance, and a radial lead pitch of 15mm. Operates across a temperature range of -55°C to 100°C. Through-hole mounting with a 0.8mm lead diameter. Dimensions include 18mm length, 5.5mm width, and 10.5mm height.
Vishay KP1836210135 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | KP1836 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836210135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.