Vishay KP1836210204V technical specifications.
| Capacitance | 1nF |
| Depth | 6.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836210204V to view detailed technical specifications.
No datasheet is available for this part.