Vishay KP1836215204 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.57inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP1836 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836215204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.