Vishay KP1836233635 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 1836 |
| Dielectric | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KP1836 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836233635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.