Vishay KP1836315134 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | KP1836 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836315134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.