Vishay KP1836368125 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836368125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.