Vishay KP1836415125 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 1.634inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | KP1836 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1.25kV |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836415125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.