Vishay L-0603M0R10GWBS technical specifications.
| Package/Case | 0603 |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay L-0603M0R10GWBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.