Vishay L-1206M1R00JBT1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| Series | L |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L-1206M1R00JBT1 to view detailed technical specifications.
No datasheet is available for this part.