
Vishay L-1206M1R00JBWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.76mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Waffle |
| Resistance | 1R |
| Resistor Type | Thin Film |
| Series | L |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L-1206M1R00JBWS to view detailed technical specifications.
No datasheet is available for this part.
