Vishay L-1206M4R02FBT0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.02R |
| Resistor Type | Thin Film |
| Series | L-NS |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L-1206M4R02FBT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.