Vishay L-1206M4R02HBTS technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 4.02R |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay L-1206M4R02HBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.