Vishay L-1206MR150GBTS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 150mR |
| RoHS Compliant | No |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L-1206MR150GBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.