
Vishay L-1206MR500JBWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.5mm |
| Length | 3.2mm |
| Package Quantity | 100 |
| Packaging | Waffle |
| Resistance | 500mR |
| Resistor Type | Thin Film |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay L-1206MR500JBWS to view detailed technical specifications.
No datasheet is available for this part.