Vishay L-2512M4R99FSTF technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.99R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | L-NS |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay L-2512M4R99FSTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.