Vishay L-2512M9R00JBT0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.76mm |
| Length | 6.35mm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 9R |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.001429oz |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay L-2512M9R00JBT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.