Vishay L-2512MR250JBT0 technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 250mR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay L-2512MR250JBT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.