Vishay L0805K2R20HBT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 1.91mm |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| RoHS Compliant | No |
| Series | L |
| Tolerance | 3% |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay L0805K2R20HBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.