Vishay L0805M0R47KBT technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470mR |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay L0805M0R47KBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.