Vishay L2010MR170KBT technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 170mR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay L2010MR170KBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.