The Vishay LCA0207C04700J2200 is a through-hole fixed resistor with a resistance of 470 ohms and a tolerance of 5%. It has a diameter of 2.3mm and a length of 8.1mm, with a conformal package. The resistor is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay LCA0207C04700J2200 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.3mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCA0207C04700J2200 to view detailed technical specifications.
No datasheet is available for this part.