Vishay LCA0207SI 8R2 5% A2 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.1 |
| Product Diameter (mm) | 2.3 |
| Product Weight (g) | 0.21 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Resistance Value | 8.2Ohm |
| Tolerance | 5% |
| Technology | Carbon Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | Yes |
| Cage Code | 18612 |
| HTS Code | 8533100065 |
| Schedule B | 8533100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay LCA0207SI 8R2 5% A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.