Unidirectional TVS Diode, 1.5kW peak pulse power, 75A peak pulse current. Features 12V reverse standoff voltage, 13.3V minimum breakdown voltage, and 19.9V clamping voltage. Offers 5µA maximum reverse leakage current and 100pF capacitance. Operates across a -65°C to 175°C temperature range. Through-hole mount with axial termination, supplied in tape and reel packaging.
Vishay LCE12A-E3/54 technical specifications.
| Capacitance | 100pF |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE12A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.