Vishay LCE15A/1 technical specifications.
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 61A |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LCE15A/1 to view detailed technical specifications.
No datasheet is available for this part.