Unidirectional TransZorb® TVS diode for power line protection, featuring a 15V reverse standoff voltage and 16.7V minimum breakdown voltage. This component offers a 24.4V clamping voltage and handles a peak pulse power of 1.5kW with a 61A peak pulse current. Operating across a wide temperature range from -65°C to 175°C, it exhibits a low leakage current of 5µA. Designed for through-hole mounting, this single-element diode is supplied in tape and reel packaging.
Vishay LCE15A-E3/54 technical specifications.
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 61A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE15A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.