
The LCE15A-E3/73 is a unidirectional TransZorb Zener diode with a minimum breakdown voltage of 16.7V and a maximum clamping voltage of 24.4V. It operates over a temperature range of -65°C to 175°C and has a maximum reverse leakage current of 5uA. The device is available in a through-hole package and is RoHS compliant. It is designed for surge suppression applications and has a peak pulse power rating of 1.5kW.
Vishay LCE15A-E3/73 technical specifications.
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 61A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE15A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.