Vishay LCE6.5A/1 technical specifications.
| Clamping Voltage | 11.2V |
| Leakage Current | 1mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LCE6.5A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.